
CM6350-224 | |
|---|---|
DigiKey Part Number | 197-CM6350-224TR-ND - Tape & Reel (TR) 197-CM6350-224CT-ND - Cut Tape (CT) 197-CM6350-224DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM6350-224 |
Description | CMC 220UH 2.2A 2LN SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 220 µH @ 10 kHz 2 Line Common Mode Choke Surface Mount 2.2A DCR 27mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delevan | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 220 µH @ 10 kHz | |
Current Rating (Max) | 2.2A | |
DC Resistance (DCR) (Max) | 27mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.360" L x 0.360" W (9.14mm x 9.14mm) | |
Height (Max) | 0.210" (5.33mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,58000 € | 19,58 € |
| 10 | 16,10300 € | 161,03 € |
| 25 | 15,39360 € | 384,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 13,25330 € | 1.325,33 € |
| 200 | 12,57660 € | 2.515,32 € |
| Unit Price without VAT: | 19,58000 € |
|---|---|
| Unit Price with VAT: | 23,30020 € |


