CM6296-255 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Delevan
In Stock: 0
Unit Price: 9,70973 €
Datasheet
2.5 mH @ 1 kHz 2 Line Common Mode Choke Surface Mount 2.2A DCR 162mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM6296-255

DigiKey Part Number
CM6296-255-ND
Manufacturer
Manufacturer Product Number
CM6296-255
Description
CMC 2.5MH 2.2A 2LN SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
2.5 mH @ 1 kHz 2 Line Common Mode Choke Surface Mount 2.2A DCR 162mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delevan
Series
Packaging
Bulk
Part Status
Active
Filter Type
-
Number of Lines
2
Inductance @ Frequency
2.5 mH @ 1 kHz
Current Rating (Max)
2.2A
DC Resistance (DCR) (Max)
162mOhm
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-55°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
1.058" L x 1.058" W (26.87mm x 26.87mm)
Height (Max)
0.423" (10.74mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4009,70973 €3.883,89 €
Unit Price without VAT:9,70973 €
Unit Price with VAT:11,55458 €