1 mH @ 1 kHz 2 Line Common Mode Choke Surface Mount 3.5A DCR 50mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM6296-105

DigiKey Part Number
CM6296-105-ND
Manufacturer
Manufacturer Product Number
CM6296-105
Description
CMC 1MH 3.5A 2LN SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
1 mH @ 1 kHz 2 Line Common Mode Choke Surface Mount 3.5A DCR 50mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delevan
Series
Packaging
Bulk
Part Status
Active
Filter Type
-
Number of Lines
2
Inductance @ Frequency
1 mH @ 1 kHz
Current Rating (Max)
3.5A
DC Resistance (DCR) (Max)
50mOhm
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-55°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
1.058" L x 1.058" W (26.87mm x 26.87mm)
Height (Max)
0.423" (10.74mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 325
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
115,52000 €15,52 €
1012,75800 €127,58 €
2511,80440 €295,11 €
5011,13180 €556,59 €
10010,49870 €1.049,87 €
2509,71812 €2.429,53 €
5009,70972 €4.854,86 €
Manufacturers Standard Package
Unit Price without VAT:15,52000 €
Unit Price with VAT:18,46880 €