CM6296-104 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Delevan
In Stock: 0
Unit Price: 15,32000 €
Datasheet
100 µH @ 1 kHz 2 Line Common Mode Choke Surface Mount 9.5A DCR 16mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM6296-104

DigiKey Part Number
CM6296-104-ND
Manufacturer
Manufacturer Product Number
CM6296-104
Description
CMC 100UH 9.5A 2LN SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
100 µH @ 1 kHz 2 Line Common Mode Choke Surface Mount 9.5A DCR 16mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
9.5A
Manufacturer
Delevan
DC Resistance (DCR) (Max)
16mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Bulk
Mounting Type
Surface Mount
Part Status
Active
Size / Dimension
1.058" L x 1.058" W (26.87mm x 26.87mm)
Number of Lines
2
Height (Max)
0.423" (10.74mm)
Inductance @ Frequency
100 µH @ 1 kHz
Package / Case
Horizontal, 4 PC Pad
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CM6296R-104Delevan0DN4719-ND15,32000 €Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4009,58900 €3.835,60 €
Unit Price without VAT:9,58900 €
Unit Price with VAT:11,41091 €