680 µH @ 10 kHz 2 Line Common Mode Choke Surface Mount 500mA DCR 170mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM6149R-684

DigiKey Part Number
CM6149R-684-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CM6149R-684
Description
CMC 680UH 500MA 2LN SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
680 µH @ 10 kHz 2 Line Common Mode Choke Surface Mount 500mA DCR 170mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
500mA
Manufacturer
Delevan
DC Resistance (DCR) (Max)
170mOhm
Series
Operating Temperature
-55°C ~ 105°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Size / Dimension
0.285" L x 0.285" W (7.24mm x 7.24mm)
Number of Lines
2
Height (Max)
0.210" (5.33mm)
Inductance @ Frequency
680 µH @ 10 kHz
Package / Case
Horizontal, 4 PC Pad
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
80012,36599 €9.892,79 €
Manufacturers Standard Package
Unit Price without VAT:12,36599 €
Unit Price with VAT:14,71553 €