330 µH @ 10 kHz 2 Line Common Mode Choke Surface Mount 750mA DCR 90mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM6149R-334

DigiKey Part Number
CM6149R-334-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CM6149R-334
Description
CMC 330UH 750MA 2LN SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
330 µH @ 10 kHz 2 Line Common Mode Choke Surface Mount 750mA DCR 90mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
750mA
Manufacturer
Delevan
DC Resistance (DCR) (Max)
90mOhm
Series
Operating Temperature
-55°C ~ 105°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Size / Dimension
0.285" L x 0.285" W (7.24mm x 7.24mm)
Number of Lines
2
Height (Max)
0.210" (5.33mm)
Inductance @ Frequency
330 µH @ 10 kHz
Package / Case
Horizontal, 4 PC Pad
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
80012,46493 €9.971,94 €
Manufacturers Standard Package
Unit Price without VAT:12,46493 €
Unit Price with VAT:14,83327 €