
CM6149R-225 | |
|---|---|
DigiKey Part Number | 197-CM6149R-225TR-ND - Tape & Reel (TR) 197-CM6149R-225CT-ND - Cut Tape (CT) 197-CM6149R-225DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM6149R-225 |
Description | CMC 2.2MH 180MA 2LN SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2.2 mH @ 10 kHz 2 Line Common Mode Choke Surface Mount 180mA DCR 750mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delevan | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 2.2 mH @ 10 kHz | |
Current Rating (Max) | 180mA | |
DC Resistance (DCR) (Max) | 750mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.285" L x 0.285" W (7.24mm x 7.24mm) | |
Height (Max) | 0.210" (5.33mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,28000 € | 22,28 € |
| 10 | 18,32700 € | 183,27 € |
| 25 | 17,77320 € | 444,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 15,08490 € | 1.508,49 € |
| 200 | 14,52045 € | 2.904,09 € |
| Unit Price without VAT: | 22,28000 € |
|---|---|
| Unit Price with VAT: | 26,51320 € |







