470 µH @ 10 kHz 2 Line Common Mode Choke Surface Mount 600mA DCR 125mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM6149-474

DigiKey Part Number
197-CM6149-474TR-ND - Tape & Reel (TR)
197-CM6149-474CT-ND - Cut Tape (CT)
197-CM6149-474DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CM6149-474
Description
CMC 470UH 600MA 2LN SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
470 µH @ 10 kHz 2 Line Common Mode Choke Surface Mount 600mA DCR 125mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
600mA
Manufacturer
Delevan
DC Resistance (DCR) (Max)
125mOhm
Series
Operating Temperature
-55°C ~ 105°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Size / Dimension
0.285" L x 0.285" W (7.24mm x 7.24mm)
Number of Lines
2
Height (Max)
0.210" (5.33mm)
Inductance @ Frequency
470 µH @ 10 kHz
Package / Case
Horizontal, 4 PC Pad
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,00000 €22,00 €
1018,09900 €180,99 €
2517,55200 €438,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10014,89740 €1.489,74 €
20014,33995 €2.867,99 €
Manufacturers Standard Package
Unit Price without VAT:22,00000 €
Unit Price with VAT:26,18000 €