1.5 mH @ 10 kHz 2 Line Common Mode Choke Surface Mount 240mA DCR 500mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM6149-155

DigiKey Part Number
DN12836-ND
Manufacturer
Manufacturer Product Number
CM6149-155
Description
CMC 1.5MH 240MA 2LN SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
1.5 mH @ 10 kHz 2 Line Common Mode Choke Surface Mount 240mA DCR 500mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
240mA
Manufacturer
Delevan
DC Resistance (DCR) (Max)
500mOhm
Series
Operating Temperature
-55°C ~ 105°C
Packaging
Bulk
Mounting Type
Surface Mount
Part Status
Active
Size / Dimension
0.285" L x 0.285" W (7.24mm x 7.24mm)
Number of Lines
2
Height (Max)
0.210" (5.33mm)
Inductance @ Frequency
1.5 mH @ 10 kHz
Package / Case
Horizontal, 4 PC Pad
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10017,66680 €1.766,68 €
Manufacturers Standard Package
Unit Price without VAT:17,66680 €
Unit Price with VAT:21,02349 €