
Category | Current Rating (Max) 400mA |
Manufacturer Delevan | DC Resistance (DCR) (Max) 250mOhm |
Series | Operating Temperature -55°C ~ 105°C |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 0.285" L x 0.285" W (7.24mm x 7.24mm) |
Number of Lines 2 | Height (Max) 0.210" (5.33mm) |
Inductance @ Frequency 1 mH @ 10 kHz | Package / Case Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 14,46330 € | 1.446,33 € |
| Unit Price without VAT: | 14,46330 € |
|---|---|
| Unit Price with VAT: | 17,21133 € |

