100 µH @ 1 kHz 2 Line Common Mode Choke Through Hole 12A DCR 4mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM1011R-104

DigiKey Part Number
CM1011R-104-ND
Manufacturer
Manufacturer Product Number
CM1011R-104
Description
CMC 100UH 12A 2LN TH
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
100 µH @ 1 kHz 2 Line Common Mode Choke Through Hole 12A DCR 4mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
12A
Manufacturer
Delevan
DC Resistance (DCR) (Max)
4mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Size / Dimension
1.098" L x 1.098" W (27.90mm x 27.90mm)
Number of Lines
2
Height (Max)
0.731" (18.56mm)
Inductance @ Frequency
100 µH @ 1 kHz
Package / Case
Horizontal, 4 PC Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2524,47440 €611,86 €
Manufacturers Standard Package
Unit Price without VAT:24,47440 €
Unit Price with VAT:29,12454 €