
CFLF-140-90-55 | |
|---|---|
DigiKey Part Number | 197-CFLF-140-90-55-ND |
Manufacturer | |
Manufacturer Product Number | CFLF-140-90-55 |
Description | MOUNTED ON CABLE, CYLINDRICAL EM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 42Ohm @ 100MHz ID 0.354" Dia (9.00mm) OD 0.551" Dia (14.00mm) Length 0.217" (5.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delevan | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 42Ohm @ 100MHz | |
Material | LF | |
Inner Dimension | 0.354" Dia (9.00mm) | |
Outer Dimension | 0.551" Dia (14.00mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.217" (5.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,79000 € | 1,79 € |
| 10 | 1,23900 € | 12,39 € |
| 25 | 1,05880 € | 26,47 € |
| 50 | 0,93480 € | 46,74 € |
| 100 | 0,81960 € | 81,96 € |
| 250 | 0,67936 € | 169,84 € |
| 500 | 0,59598 € | 297,99 € |
| Unit Price without VAT: | 1,79000 € |
|---|---|
| Unit Price with VAT: | 2,13010 € |

