
CFLF-140-90-150 | |
|---|---|
DigiKey Part Number | 197-CFLF-140-90-150-ND |
Manufacturer | |
Manufacturer Product Number | CFLF-140-90-150 |
Description | MOUNTED ON CABLE, CYLINDRICAL EM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 55Ohm @ 100MHz ID 0.354" Dia (9.00mm) OD 0.551" Dia (14.00mm) Length 0.591" (15.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delevan | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 55Ohm @ 100MHz | |
Material | LF | |
Inner Dimension | 0.354" Dia (9.00mm) | |
Outer Dimension | 0.551" Dia (14.00mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.591" (15.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,04000 € | 2,04 € |
| 10 | 1,41100 € | 14,11 € |
| 25 | 1,20400 € | 30,10 € |
| 50 | 1,06140 € | 53,07 € |
| 100 | 0,92900 € | 92,90 € |
| 250 | 0,76800 € | 192,00 € |
| 500 | 0,69480 € | 347,40 € |
| Unit Price without VAT: | 2,04000 € |
|---|---|
| Unit Price with VAT: | 2,42760 € |

