
CFHF-310-190-80 | |
|---|---|
DigiKey Part Number | 197-CFHF-310-190-80-ND |
Manufacturer | |
Manufacturer Product Number | CFHF-310-190-80 |
Description | MOUNTED ON CABLE, CYLINDRICAL EM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 35Ohm @ 100MHz ID 0.748" Dia (19.00mm) OD 1.220" Dia (31.00mm) Length 0.315" (8.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delevan | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 35Ohm @ 100MHz | |
Material | HF | |
Inner Dimension | 0.748" Dia (19.00mm) | |
Outer Dimension | 1.220" Dia (31.00mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,37000 € | 3,37 € |
| 10 | 2,31400 € | 23,14 € |
| 25 | 1,96480 € | 49,12 € |
| 50 | 1,72280 € | 86,14 € |
| 100 | 1,49740 € | 149,74 € |
| 400 | 1,25148 € | 500,59 € |
| Unit Price without VAT: | 3,37000 € |
|---|---|
| Unit Price with VAT: | 4,01030 € |

