
CFHF-250-150-80 | |
|---|---|
DigiKey Part Number | 197-CFHF-250-150-80-ND |
Manufacturer | |
Manufacturer Product Number | CFHF-250-150-80 |
Description | MOUNTED ON CABLE, CYLINDRICAL EM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 55Ohm @ 100MHz ID 0.591" Dia (15.00mm) OD 0.984" Dia (25.00mm) Length 0.315" (8.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delevan | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 55Ohm @ 100MHz | |
Material | HF | |
Inner Dimension | 0.591" Dia (15.00mm) | |
Outer Dimension | 0.984" Dia (25.00mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,06000 € | 2,06 € |
| 10 | 1,42300 € | 14,23 € |
| 25 | 1,21440 € | 30,36 € |
| 50 | 1,07080 € | 53,54 € |
| 100 | 0,93720 € | 93,72 € |
| 250 | 0,77480 € | 193,70 € |
| 726 | 0,70032 € | 508,43 € |
| Unit Price without VAT: | 2,06000 € |
|---|---|
| Unit Price with VAT: | 2,45140 € |

