
CFHF-200-120-100 | |
|---|---|
DigiKey Part Number | 197-CFHF-200-120-100-ND |
Manufacturer | |
Manufacturer Product Number | CFHF-200-120-100 |
Description | MOUNTED ON CABLE, CYLINDRICAL EM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 55Ohm @ 100MHz ID 0.472" Dia (12.00mm) OD 0.787" Dia (20.00mm) Length 0.394" (10.00mm) |
Datasheet | Datasheet |
Category | Impedance @ Frequency 55Ohm @ 100MHz |
Manufacturer Delevan | Material HF |
Series | Inner Dimension 0.472" Dia (12.00mm) |
Packaging Tray | Outer Dimension 0.787" Dia (20.00mm) |
Part Status Active | Mounting Type Free Hanging |
Type Round | Length 0.394" (10.00mm) |
Design Solid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,95000 € | 1,95 € |
| 10 | 1,34800 € | 13,48 € |
| 25 | 1,15160 € | 28,79 € |
| 50 | 1,01560 € | 50,78 € |
| 100 | 0,88940 € | 88,94 € |
| 250 | 0,73596 € | 183,99 € |
| 840 | 0,65867 € | 553,28 € |
| Unit Price without VAT: | 1,95000 € |
|---|---|
| Unit Price with VAT: | 2,32050 € |

