
CFHF-200-100-100 | |
|---|---|
DigiKey Part Number | 197-CFHF-200-100-100-ND |
Manufacturer | |
Manufacturer Product Number | CFHF-200-100-100 |
Description | MOUNTED ON CABLE, CYLINDRICAL EM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 65Ohm @ 100MHz ID 0.394" Dia (10.00mm) OD 0.787" Dia (20.00mm) Length 0.394" (10.00mm) |
Datasheet | Datasheet |
Category | Impedance @ Frequency 65Ohm @ 100MHz |
Manufacturer Delevan | Material HF |
Series | Inner Dimension 0.394" Dia (10.00mm) |
Packaging Tray | Outer Dimension 0.787" Dia (20.00mm) |
Part Status Active | Mounting Type Free Hanging |
Type Round | Length 0.394" (10.00mm) |
Design Solid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,61000 € | 1,61 € |
| 10 | 1,11700 € | 11,17 € |
| 25 | 0,95520 € | 23,88 € |
| 50 | 0,84420 € | 42,21 € |
| 100 | 0,74090 € | 74,09 € |
| 250 | 0,61548 € | 153,87 € |
| 800 | 0,52694 € | 421,55 € |
| Unit Price without VAT: | 1,61000 € |
|---|---|
| Unit Price with VAT: | 1,91590 € |

