
CFHF-160-90-280 | |
|---|---|
DigiKey Part Number | 197-CFHF-160-90-280-ND |
Manufacturer | |
Manufacturer Product Number | CFHF-160-90-280 |
Description | MOUNTED ON CABLE, CYLINDRICAL EM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 115Ohm @ 100MHz ID 0.354" Dia (9.00mm) OD 0.630" Dia (16.00mm) Length 1.102" (28.00mm) |
Datasheet | Datasheet |
Category | Impedance @ Frequency 115Ohm @ 100MHz |
Manufacturer Delevan | Material HF |
Series | Inner Dimension 0.354" Dia (9.00mm) |
Packaging Tray | Outer Dimension 0.630" Dia (16.00mm) |
Part Status Active | Mounting Type Free Hanging |
Type Round | Length 1.102" (28.00mm) |
Design Solid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 € | 2,52 € |
| 10 | 1,73600 € | 17,36 € |
| 25 | 1,47920 € | 36,98 € |
| 50 | 1,30120 € | 65,06 € |
| 100 | 1,13570 € | 113,57 € |
| 250 | 0,93440 € | 233,60 € |
| 640 | 0,88920 € | 569,09 € |
| Unit Price without VAT: | 2,52000 € |
|---|---|
| Unit Price with VAT: | 2,99880 € |

