
CFHF-105-55-150 | |
|---|---|
DigiKey Part Number | 197-CFHF-105-55-150-ND |
Manufacturer | |
Manufacturer Product Number | CFHF-105-55-150 |
Description | MOUNTED ON CABLE, CYLINDRICAL EM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 80Ohm @ 100MHz ID 0.217" Dia (5.50mm) OD 0.413" Dia (10.50mm) Length 0.591" (15.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delevan | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 80Ohm @ 100MHz | |
Material | HF | |
Inner Dimension | 0.217" Dia (5.50mm) | |
Outer Dimension | 0.413" Dia (10.50mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.591" (15.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 € | 1,44 € |
| 10 | 0,99700 € | 9,97 € |
| 25 | 0,85400 € | 21,35 € |
| 50 | 0,75540 € | 37,77 € |
| 100 | 0,66390 € | 66,39 € |
| 250 | 0,55276 € | 138,19 € |
| 500 | 0,47534 € | 237,67 € |
| 1.350 | 0,46107 € | 622,44 € |
| Unit Price without VAT: | 1,44000 € |
|---|---|
| Unit Price with VAT: | 1,71360 € |

