
CF2-31*19*10 | |
|---|---|
DigiKey Part Number | CF2-31*19*10-ND |
Manufacturer | |
Manufacturer Product Number | CF2-31*19*10 |
Description | FERRITE CORE 83 OHM SOLID 19MM |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 83Ohm @ 100MHz ID 0.748" Dia (19.00mm) OD 1.220" Dia (31.00mm) Length 0.394" (10.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delevan | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 83Ohm @ 100MHz | |
Material | - | |
Inner Dimension | 0.748" Dia (19.00mm) | |
Outer Dimension | 1.220" Dia (31.00mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.394" (10.00mm) |

