Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0603C-3N60J1T2 | |
|---|---|
DigiKey Part Number | 197-C0603C-3N60J1T2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C-3N60J1T2 |
Description | FIXED IND 3.6NH 1A 70 MOHM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3.6 nH Unshielded Drum Core, Wirewound Inductor 1 A 70mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C-3N60J1T2 Models |
Category | DC Resistance (DCR) 70mOhm Max |
Mfr | Q @ Freq 22 @ 250MHz |
Series | Frequency - Self Resonant 6GHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 250 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.071" L x 0.047" W (1.80mm x 1.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.040" (1.02mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C-3N60J1T1 | Delevan | 0 | 197-C0603C-3N60J1T1TR-ND | 1,06275 € | Parametric Equivalent |
| C0603C-3N60J1T3 | Delevan | 0 | 197-C0603C-3N60J1T3TR-ND | 1,06275 € | Parametric Equivalent |
| C0603C-3N60J1T4 | Delevan | 0 | 197-C0603C-3N60J1T4TR-ND | 1,06275 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,06275 € | 212,55 € |
| Unit Price without VAT: | 1,06275 € |
|---|---|
| Unit Price with VAT: | 1,26467 € |

