C0603C-18N0J1T2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Delevan
In Stock: 0
Unit Price: 1,21060 €
Datasheet

Parametric Equivalent


Delevan
In Stock: 0
Unit Price: 1,21060 €
Datasheet

Parametric Equivalent


Delevan
In Stock: 0
Unit Price: 1,21060 €
Datasheet
Image for C0603C-18N0J1T2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C-18N0J1T2

DigiKey Part Number
197-C0603C-18N0J1T2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C-18N0J1T2
Description
FIXED IND 18NH 645MA 170MOHM SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
18 nH Unshielded Drum Core, Wirewound Inductor 645 mA 170mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C-18N0J1T2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
170mOhm Max
Q @ Freq
35 @ 250MHz
Frequency - Self Resonant
3.1GHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
250 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603 (1608 Metric)
Size / Dimension
0.071" L x 0.047" W (1.80mm x 1.20mm)
Height - Seated (Max)
0.040" (1.02mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2001,21060 €242,12 €
Manufacturers Standard Package
Unit Price without VAT:1,21060 €
Unit Price with VAT:1,44061 €