Parametric Equivalent
Parametric Equivalent

BF2930 | |
|---|---|
DigiKey Part Number | DN4716-ND |
Manufacturer | |
Manufacturer Product Number | BF2930 |
Description | FERRITE CORE 257 OHM HINGED 13MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hinged (Snap On) Free Hanging Ferrite Core 257Ohm @ 100MHz ID 0.512" Dia (13.00mm) OD 1.160" W x 1.200" H (29.60mm x 30.50mm) Length 1.300" (33.00mm) |
Datasheet | Datasheet |
Category | Impedance @ Frequency 257Ohm @ 100MHz |
Manufacturer Delevan | Material API-1 |
Series | Inner Dimension 0.512" Dia (13.00mm) |
Packaging Bulk | Outer Dimension 1.160" W x 1.200" H (29.60mm x 30.50mm) |
Part Status Active | Mounting Type Free Hanging |
Type Round | Length 1.300" (33.00mm) |
Design Hinged (Snap On) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 28A2024-0A0 | Laird-Signal Integrity Products | 29.734 | 240-2072-ND | 3,78000 € | Parametric Equivalent |
| 28A2024-0A2 | Laird-Signal Integrity Products | 5.415 | 240-2073-ND | 4,54000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,99000 € | 8,99 € |
| 10 | 6,03300 € | 60,33 € |
| 25 | 5,05040 € | 126,26 € |
| 50 | 4,36620 € | 218,31 € |
| 100 | 3,94410 € | 394,41 € |
| Unit Price without VAT: | 8,99000 € |
|---|---|
| Unit Price with VAT: | 10,69810 € |




