
BF2223 | |
|---|---|
DigiKey Part Number | DN4715-ND |
Manufacturer | |
Manufacturer Product Number | BF2223 |
Description | FERRITE CORE 250 OHM HINGED 10MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hinged (Snap On) Free Hanging Ferrite Core 250Ohm @ 100MHz ID 0.394" Dia (10.00mm) OD 0.870" W x 0.910" H (22.30mm x 23.30mm) Length 1.280" (32.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delevan | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Hinged (Snap On) | |
Impedance @ Frequency | 250Ohm @ 100MHz | |
Material | API-1 | |
Inner Dimension | 0.394" Dia (10.00mm) | |
Outer Dimension | 0.870" W x 0.910" H (22.30mm x 23.30mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.280" (32.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 € | 9,03 € |
| 10 | 6,06000 € | 60,60 € |
| 25 | 5,07360 € | 126,84 € |
| 60 | 4,21333 € | 252,80 € |
| 120 | 3,96200 € | 475,44 € |
| Unit Price without VAT: | 9,03000 € |
|---|---|
| Unit Price with VAT: | 10,74570 € |

