Hinged (Snap On) Free Hanging Ferrite Core 172Ohm @ 100MHz ID 0.354" Dia (9.00mm) OD 0.709" W x 0.776" H (18.00mm x 19.70mm) Length 1.378" (35.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BF1835

DigiKey Part Number
DN4711-ND
Manufacturer
Manufacturer Product Number
BF1835
Description
FERRITE CORE 172 OHM HINGED 9MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Hinged (Snap On) Free Hanging Ferrite Core 172Ohm @ 100MHz ID 0.354" Dia (9.00mm) OD 0.709" W x 0.776" H (18.00mm x 19.70mm) Length 1.378" (35.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delevan
Series
Packaging
Bulk
Part Status
Active
Type
Round
Design
Hinged (Snap On)
Impedance @ Frequency
172Ohm @ 100MHz
Material
API-1
Inner Dimension
0.354" Dia (9.00mm)
Outer Dimension
0.709" W x 0.776" H (18.00mm x 19.70mm)
Ratings
-
Mounting Type
Free Hanging
Length
1.378" (35.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 78
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,62000 €5,62 €
103,81500 €38,15 €
253,21720 €80,43 €
502,80240 €140,12 €
1202,31858 €278,23 €
3602,26875 €816,75 €
Manufacturers Standard Package
Unit Price without VAT:5,62000 €
Unit Price with VAT:6,68780 €