
BF1835-9 | |
|---|---|
DigiKey Part Number | DN4712-ND |
Manufacturer | |
Manufacturer Product Number | BF1835-9 |
Description | FERRITE CORE 174 OHM HINGED 9MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hinged (Snap On) Free Hanging Ferrite Core 174Ohm @ 100MHz ID 0.354" Dia (9.00mm) OD 0.732" Dia (18.60mm) Length 1.380" (35.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delevan | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Hinged (Snap On) | |
Impedance @ Frequency | 174Ohm @ 100MHz | |
Material | API-1 | |
Inner Dimension | 0.354" Dia (9.00mm) | |
Outer Dimension | 0.732" Dia (18.60mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.380" (35.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,62000 € | 5,62 € |
| 10 | 3,81500 € | 38,15 € |
| 25 | 3,21720 € | 80,43 € |
| 50 | 2,80240 € | 140,12 € |
| 100 | 2,41590 € | 241,59 € |
| 480 | 2,26875 € | 1.089,00 € |
| Unit Price without VAT: | 5,62000 € |
|---|---|
| Unit Price with VAT: | 6,68780 € |

