
9406R-20 | |
|---|---|
DigiKey Part Number | 9406R-20-ND |
Manufacturer | |
Manufacturer Product Number | 9406R-20 |
Description | FIXED IND 4.7UH 435MA 1.15OHM TH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Adjustable Inductors 74 @ 7.9MHz Radial, Horizontal, 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9406R-20 Models |
Category | Q @ Freq 74 @ 7.9MHz |
Manufacturer Delevan | Mounting Type Through Hole |
Series | Package / Case Radial, Horizontal, 4 Leads |
Packaging Bulk | Size / Dimension 0.500" L x 0.375" W (12.70mm x 9.53mm) |
Part Status Active | Height 0.375" (9.53mm) |
Inductance 4.7 µH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 59,07344 € | 14.768,36 € |
| Unit Price without VAT: | 59,07344 € |
|---|---|
| Unit Price with VAT: | 70,29739 € |

