
9406-30 | |
|---|---|
DigiKey Part Number | 9406-30-ND |
Manufacturer | |
Manufacturer Product Number | 9406-30 |
Description | FIXED IND 33UH 269MA 3 OHM TH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 33 µH Adjustable Inductors 83 @ 2.5MHz Radial, Horizontal, 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9406-30 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delevan | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Inductance | 33 µH | |
Tolerance | - | |
Q @ Freq | 83 @ 2.5MHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Horizontal, 4 Leads | |
Size / Dimension | 0.500" L x 0.375" W (12.70mm x 9.53mm) | |
Height | 0.375" (9.53mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 48,55292 € | 12.138,23 € |
| Unit Price without VAT: | 48,55292 € |
|---|---|
| Unit Price with VAT: | 57,77797 € |

