Image for 9406-04 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9406-04

DigiKey Part Number
9406-04-ND
Manufacturer
Manufacturer Product Number
9406-04
Description
FIXED IND 220NH 1.97A 56 MOHM TH
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
220 nH Adjustable Inductors 55 @ 25MHz Radial, Horizontal, 4 Leads
Datasheet
 Datasheet
EDA/CAD Models
9406-04 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delevan
Series
Packaging
Bulk
Part Status
Active
Inductance
220 nH
Tolerance
-
Q @ Freq
55 @ 25MHz
Mounting Type
Through Hole
Package / Case
Radial, Horizontal, 4 Leads
Size / Dimension
0.500" L x 0.375" W (12.70mm x 9.53mm)
Height
0.375" (9.53mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
25048,55292 €12.138,23 €
Manufacturers Standard Package
Unit Price without VAT:48,55292 €
Unit Price with VAT:57,77797 €