
9405R-60 | |
|---|---|
DigiKey Part Number | 9405R-60-ND |
Manufacturer | |
Manufacturer Product Number | 9405R-60 |
Description | FIXED IND 10MH 43.5MA 115 OHM TH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 mH Adjustable Inductors 40 @ 250kHz Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | 9405R-60 Models |
Category | Q @ Freq 40 @ 250kHz |
Manufacturer Delevan | Mounting Type Through Hole |
Series | Package / Case Radial, Vertical Cylinder |
Packaging Bulk | Size / Dimension 0.380" Dia (9.65mm) |
Part Status Active | Height 0.500" (12.70mm) |
Inductance 10 mH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 49,24960 € | 12.312,40 € |
| Unit Price without VAT: | 49,24960 € |
|---|---|
| Unit Price with VAT: | 58,60702 € |

