
9405R-18 | |
|---|---|
DigiKey Part Number | 9405R-18-ND |
Manufacturer | |
Manufacturer Product Number | 9405R-18 |
Description | FIXED IND 3.3UH 455MA 1.05OHM TH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Adjustable Inductors 70 @ 7.9MHz Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | 9405R-18 Models |
Category | Q @ Freq 70 @ 7.9MHz |
Manufacturer Delevan | Mounting Type Through Hole |
Series | Package / Case Radial, Vertical Cylinder |
Packaging Bulk | Size / Dimension 0.380" Dia (9.65mm) |
Part Status Active | Height 0.500" (12.70mm) |
Inductance 3.3 µH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 61,16096 € | 15.290,24 € |
| Unit Price without VAT: | 61,16096 € |
|---|---|
| Unit Price with VAT: | 72,78154 € |

