
9405R-14 | |
|---|---|
DigiKey Part Number | 9405R-14-ND |
Manufacturer | |
Manufacturer Product Number | 9405R-14 |
Description | FIXED IND 1.5UH 590MA 620MOHM TH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Adjustable Inductors 55 @ 7.9MHz Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | 9405R-14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delevan | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Inductance | 1.5 µH | |
Tolerance | - | |
Q @ Freq | 55 @ 7.9MHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Size / Dimension | 0.380" Dia (9.65mm) | |
Height | 0.500" (12.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 49,86964 € | 12.467,41 € |
| Unit Price without VAT: | 49,86964 € |
|---|---|
| Unit Price with VAT: | 59,34487 € |

