Image for 9405-02 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9405-02

DigiKey Part Number
9405-02-ND
Manufacturer
Manufacturer Product Number
9405-02
Description
FIXED IND 150NH 2.49A 35 MOHM TH
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
150 nH Adjustable Inductors 53 @ 25MHz Radial, Vertical Cylinder
Datasheet
 Datasheet
EDA/CAD Models
9405-02 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Q @ Freq
53 @ 25MHz
Manufacturer
Delevan
Mounting Type
Through Hole
Series
Package / Case
Radial, Vertical Cylinder
Packaging
Bulk
Size / Dimension
0.380" Dia (9.65mm)
Part Status
Active
Height
0.500" (12.70mm)
Inductance
150 nH
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
25060,67548 €15.168,87 €
Manufacturers Standard Package
Unit Price without VAT:60,67548 €
Unit Price with VAT:72,20382 €