
8532R-52J | |
|---|---|
DigiKey Part Number | 8532R-52J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 8532R-52J |
Description | FIXED IND 18MH 90MA 40 OHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 18 mH Unshielded Inductor 90 mA 40Ohm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | 8532R-52J Models |
Category | Current - Saturation (Isat) 50mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 40Ohm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD |
Tolerance ±5% | Size / Dimension 0.880" L x 0.330" W (22.35mm x 8.38mm) |
Current Rating (Amps) | Height - Seated (Max) 0.286" (7.26mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | 7,07285 € | 3.394,97 € |
| Unit Price without VAT: | 7,07285 € |
|---|---|
| Unit Price with VAT: | 8,41669 € |

