
8532R-46H | |
|---|---|
DigiKey Part Number | 8532R-46H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 8532R-46H |
Description | FIXED IND 5.6MH 180MA 11.2 OHM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5.6 mH Unshielded Inductor 180 mA 11.2Ohm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | 8532R-46H Models |
Category | Current - Saturation (Isat) 90mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 11.2Ohm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD |
Tolerance ±3% | Size / Dimension 0.880" L x 0.330" W (22.35mm x 8.38mm) |
Current Rating (Amps) | Height - Seated (Max) 0.286" (7.26mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | 12,03092 € | 5.774,84 € |
| Unit Price without VAT: | 12,03092 € |
|---|---|
| Unit Price with VAT: | 14,31679 € |

