
8532R-41L | |
|---|---|
DigiKey Part Number | 8532R-41L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 8532R-41L |
Description | FIXED IND 2.2MH 280MA 4.4 OHM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.2 mH Unshielded Inductor 280 mA 4.4Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 8532R-41L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 140mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 4.4Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.860" L x 0.320" W (21.84mm x 8.12mm) | |
Height - Seated (Max) | 0.286" (7.26mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | 3,37373 € | 1.619,39 € |
| Unit Price without VAT: | 3,37373 € |
|---|---|
| Unit Price with VAT: | 4,01474 € |

