560 µH Unshielded Inductor 560 mA 1.14Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8532R-34L

DigiKey Part Number
DN7837TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
8532R-34L
Description
FIXED IND 560UH 560MA 1.14 OHM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
560 µH Unshielded Inductor 560 mA 1.14Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
8532R-34L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
270mA
Shielding
Unshielded
DC Resistance (DCR)
1.14Ohm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.860" L x 0.320" W (21.84mm x 8.12mm)
Height - Seated (Max)
0.286" (7.26mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4803,37373 €1.619,39 €
Manufacturers Standard Package
Unit Price without VAT:3,37373 €
Unit Price with VAT:4,01474 €