220 µH Unshielded Inductor 840 mA 505mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8532R-29L

DigiKey Part Number
DN7835TR-ND - Tape & Reel (TR)
DN7835CT-ND - Cut Tape (CT)
DN7835DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
8532R-29L
Description
FIXED IND 220UH 840MA 505 MOHM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
220 µH Unshielded Inductor 840 mA 505mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
8532R-29L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
430mA
Shielding
Unshielded
DC Resistance (DCR)
505mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.860" L x 0.320" W (21.84mm x 8.12mm)
Height - Seated (Max)
0.286" (7.26mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4803,37373 €1.619,39 €
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
15,62000 €5,62 €
104,36100 €43,61 €
253,94120 €98,53 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:5,62000 €
Unit Price with VAT:6,68780 €