
8532R-28L | |
|---|---|
DigiKey Part Number | DN7834TR-ND - Tape & Reel (TR) DN7834CT-ND - Cut Tape (CT) DN7834DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 8532R-28L |
Description | FIXED IND 180UH 990MA 362 MOHM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 180 µH Unshielded Inductor 990 mA 362mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 8532R-28L Models |
Category | Current - Saturation (Isat) 480mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 362mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±15% | Size / Dimension 0.860" L x 0.320" W (21.84mm x 8.12mm) |
Current Rating (Amps) | Height - Seated (Max) 0.286" (7.26mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,85000 € | 5,85 € |
| 10 | 4,81000 € | 48,10 € |
| 100 | 3,98300 € | 398,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | 3,46504 € | 1.663,22 € |
| 960 | 3,26843 € | 3.137,69 € |
| 1.440 | 3,25406 € | 4.685,85 € |
| Unit Price without VAT: | 5,85000 € |
|---|---|
| Unit Price with VAT: | 6,96150 € |

