100 µH Unshielded Inductor 1.3 A 208mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8532R-25L

DigiKey Part Number
DN7833TR-ND - Tape & Reel (TR)
DN7833CT-ND - Cut Tape (CT)
DN7833DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
8532R-25L
Description
FIXED IND 100UH 1.3A 208 MOHM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
100 µH Unshielded Inductor 1.3 A 208mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
8532R-25L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
640mA
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
208mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
1 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±15%
Size / Dimension
0.860" L x 0.320" W (21.84mm x 8.12mm)
Current Rating (Amps)
Height - Seated (Max)
0.286" (7.26mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 724
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,85000 €5,85 €
104,81000 €48,10 €
1003,98300 €398,30 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4803,46504 €1.663,22 €
9603,26843 €3.137,69 €
1.4403,25406 €4.685,85 €
Manufacturers Standard Package
Unit Price without VAT:5,85000 €
Unit Price with VAT:6,96150 €