
8532R-21L | |
|---|---|
DigiKey Part Number | DN7830TR-ND - Tape & Reel (TR) DN7830CT-ND - Cut Tape (CT) DN7830DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 8532R-21L |
Description | FIXED IND 47UH 1.84A 104 MOHM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 47 µH Unshielded Inductor 1.84 A 104mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 8532R-21L Models |
Category | Current - Saturation (Isat) 930mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 104mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±15% | Size / Dimension 0.860" L x 0.320" W (21.84mm x 8.12mm) |
Current Rating (Amps) | Height - Seated (Max) 0.286" (7.26mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | 3,45535 € | 1.658,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,12000 € | 5,12 € |
| 10 | 4,20800 € | 42,08 € |
| 100 | 3,46090 € | 346,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,87000 € | 4,87 € |
| 10 | 3,78400 € | 37,84 € |
| 25 | 3,42000 € | 85,50 € |
| 50 | 3,16740 € | 158,37 € |
| 100 | 2,93260 € | 293,26 € |
| Unit Price without VAT: | 4,87000 € |
|---|---|
| Unit Price with VAT: | 5,79530 € |

