
8532R-17L | |
|---|---|
DigiKey Part Number | DN7829TR-ND - Tape & Reel (TR) DN7829CT-ND - Cut Tape (CT) DN7829DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 8532R-17L |
Description | FIXED IND 22UH 2.66A 50 MOHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 22 µH Unshielded Inductor 2.66 A 50mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 8532R-17L Models |
Category | Current - Saturation (Isat) 1.4A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 50mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±15% | Size / Dimension 0.860" L x 0.320" W (21.84mm x 8.12mm) |
Current Rating (Amps) | Height - Seated (Max) 0.286" (7.26mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,16000 € | 5,16 € |
| 10 | 4,24200 € | 42,42 € |
| 100 | 3,48860 € | 348,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | 3,05523 € | 1.466,51 € |
| 960 | 2,88178 € | 2.766,51 € |
| 1.440 | 2,82711 € | 4.071,04 € |
| Unit Price without VAT: | 5,16000 € |
|---|---|
| Unit Price with VAT: | 6,14040 € |

