
8532R-17H | |
|---|---|
DigiKey Part Number | 8532R-17H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 8532R-17H |
Description | FIXED IND 22UH 2.66A 50 MOHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 22 µH Unshielded Inductor 2.66 A 50mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | 8532R-17H Models |
Category | Current - Saturation (Isat) 1.4A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 50mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD |
Tolerance ±15% | Size / Dimension 0.880" L x 0.330" W (22.35mm x 8.38mm) |
Current Rating (Amps) | Height - Seated (Max) 0.286" (7.26mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | 10,36867 € | 4.976,96 € |
| Unit Price without VAT: | 10,36867 € |
|---|---|
| Unit Price with VAT: | 12,33872 € |

