15 µH Unshielded Inductor 2.97 A 40mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8532R-15L

DigiKey Part Number
DN7827TR-ND - Tape & Reel (TR)
DN7827CT-ND - Cut Tape (CT)
DN7827DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
8532R-15L
Description
FIXED IND 15UH 2.97A 40 MOHM SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
15 µH Unshielded Inductor 2.97 A 40mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
8532R-15L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
1.6A
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
40mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
1 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±15%
Size / Dimension
0.860" L x 0.320" W (21.84mm x 8.12mm)
Current Rating (Amps)
Height - Seated (Max)
0.286" (7.26mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 606
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,12000 €5,12 €
104,20800 €42,08 €
1003,46090 €346,09 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4803,03098 €1.454,87 €
9602,85891 €2.744,55 €
1.4402,80467 €4.038,72 €
Manufacturers Standard Package
Unit Price without VAT:5,12000 €
Unit Price with VAT:6,09280 €