10 µH Unshielded Inductor 3.27 A 33mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8532R-13L

DigiKey Part Number
DN7826TR-ND - Tape & Reel (TR)
DN7826CT-ND - Cut Tape (CT)
DN7826DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
8532R-13L
Description
FIXED IND 10UH 3.27A 33 MOHM SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10 µH Unshielded Inductor 3.27 A 33mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
8532R-13L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
2A
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
33mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
1 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±15%
Size / Dimension
0.860" L x 0.320" W (21.84mm x 8.12mm)
Current Rating (Amps)
Height - Seated (Max)
0.286" (7.26mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,16000 €5,16 €
104,24200 €42,42 €
1003,48860 €348,86 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4803,05523 €1.466,51 €
9602,88178 €2.766,51 €
1.4402,82711 €4.071,04 €
Manufacturers Standard Package
Unit Price without VAT:5,16000 €
Unit Price with VAT:6,14040 €