
8532R-12L | |
|---|---|
DigiKey Part Number | 8532R-12L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 8532R-12L |
Description | FIXED IND 8.2UH 3.55A 28 MOHM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Unshielded Inductor 3.55 A 28mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 8532R-12L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.2A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 28mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.860" L x 0.320" W (21.84mm x 8.12mm) | |
Height - Seated (Max) | 0.286" (7.26mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | 2,95108 € | 1.416,52 € |
| Unit Price without VAT: | 2,95108 € |
|---|---|
| Unit Price with VAT: | 3,51179 € |

