1.2 µH Unshielded Inductor 5.95 A 10mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8532R-02L

DigiKey Part Number
8532R-02L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
8532R-02L
Description
FIXED IND 1.2UH 5.95A 10 MOHM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1.2 µH Unshielded Inductor 5.95 A 10mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
8532R-02L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
5.8A
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
10mOhm Max
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
1 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±15%
Size / Dimension
0.860" L x 0.320" W (21.84mm x 8.12mm)
Current Rating (Amps)
Height - Seated (Max)
0.286" (7.26mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4803,45535 €1.658,57 €
Manufacturers Standard Package
Unit Price without VAT:3,45535 €
Unit Price with VAT:4,11187 €