8532-51L is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Delevan
In Stock: 0
Unit Price: 4,04106 €
Datasheet
15 mH Unshielded Inductor 100 mA 36Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8532-51L

DigiKey Part Number
DN3251TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
8532-51L
Description
FIXED IND 15MH 100MA 36 OHM SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
15 mH Unshielded Inductor 100 mA 36Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
8532-51L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
50mA
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
36Ohm Max
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
1 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±15%
Size / Dimension
0.860" L x 0.320" W (21.84mm x 8.12mm)
Current Rating (Amps)
Height - Seated (Max)
0.286" (7.26mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
8532R-51LDelevan08532R-51L-ND4,04106 €Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4804,04106 €1.939,71 €
Manufacturers Standard Package
Unit Price without VAT:4,04106 €
Unit Price with VAT:4,80886 €