
8532-48L | |
|---|---|
DigiKey Part Number | DN3248TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 8532-48L |
Description | FIXED IND 8.2MH 130MA 20.8 OHM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8.2 mH Unshielded Inductor 130 mA 20.8Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 8532-48L Models |
Category | Current - Saturation (Isat) 70mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 20.8Ohm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±15% | Size / Dimension 0.860" L x 0.320" W (21.84mm x 8.12mm) |
Current Rating (Amps) | Height - Seated (Max) 0.286" (7.26mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8532R-48L | Delevan | 0 | DN7840TR-ND | 3,33179 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | 3,33179 € | 1.599,26 € |
| Unit Price without VAT: | 3,33179 € |
|---|---|
| Unit Price with VAT: | 3,96483 € |


