
8532-27L | |
|---|---|
DigiKey Part Number | DN3227TR-ND - Tape & Reel (TR) DN3227CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 8532-27L |
Description | FIXED IND 150UH 1.04A 330 MOHM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 150 µH Unshielded Inductor 1.04 A 330mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 8532-27L Models |
Category | Current - Saturation (Isat) 520mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 330mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±15% | Size / Dimension 0.860" L x 0.320" W (21.84mm x 8.12mm) |
Current Rating (Amps) | Height - Seated (Max) 0.286" (7.26mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8532R-27L | Delevan | 0 | 8532R-27L-ND | 4,00900 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,55000 € | 5,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | 4,00900 € | 1.924,32 € |
| Unit Price without VAT: | 5,55000 € |
|---|---|
| Unit Price with VAT: | 6,60450 € |


